UE76A203000T
Amphenol Communications SolutionsConn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
UE76A203000T
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
SFP+
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
0.8 mm
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part UE76A203000T is a high-quality and reliable connector designed for use in various applications. This connector, with a compact form factor, is specifically designed for the SFP+ interface. It features a right-angle solder termination and is surface mountable for easy installation. The UE76A203000T connector has 20 positions and a pitch of 0.8mm, making it suitable for high-density applications. With its excellent electrical and mechanical performance, this connector ensures reliable signal transmission and durability. It comes with 20 terminals and is provided in tape and reel packaging for convenient handling and placement. Trust AMPHENOL COMMERCIAL PRODUCTS UE76A203000T for your connectivity needs.
Search Keywords:
UE76A203000T
IN STOCK:
5,588
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.882
$441.000
1,000
$0.844
$844.000
2,500
$0.810
$2,025.000
5,000
$0.788
$3,940.000
7,500
$0.776
$5,820.000
10,000
$0.765
$7,650.000
15,000
+
$0.753
$11,295.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
52610-0833
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
SRP1265A-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 3mOhm DC...
BPA10B
Side Actuated DIP
ATTINY25-20PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -4...