UE78B112600321
Amphenol Communications SolutionsConn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
UE78B112600321
RoHS:
Yes
HTS:
8533408050
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
tray
Type:
SFP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.6 mm
Gender:
F
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS UE78B112600321 is a high-quality connector designed for SFP applications. This 40-position connector features a 1.6mm press fit design with right-angle thru-hole mounting, making it easy to secure and install. With 40 terminals and 2 ports, this connector is perfect for a variety of commercial applications. It comes packaged in a convenient tray for easy storage and transport.
Search Keywords:
UE78B112600321
IN STOCK:
357
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.66
$53.300
25
$9.51
$237.750
50
$9.42
$471.000
100
$9.05
$905.000
200
$8.39
$1,678.000
300
$8.09
$2,427.000
400
+
$7.71
$3,084.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides