Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-16S-1S
Alias/AKA:
U10-825808-01S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
The Amphenol IO part 97-16S-1S is a high-quality contact SKT solder ST designed specifically for automotive applications. This reliable and durable contact is built to withstand the demands of automotive environments, providing a secure and efficient connection. Perfect for use in automotive industries, this contact ensures optimal performance and long-lasting reliability.
Search Keywords:
9716S1S
IN STOCK:
484
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.83
$49.150
25
$8.32
$208.000
50
$8.19
$409.500
100
$7.66
$766.000
250
$7.26
$1,815.000
500
$7.02
$3,510.000
1,000
$6.79
$6,790.000
2,500
+
$6.69
$16,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
97-3057-10-6
Connector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrom...
97-3057-1008-1
Cable Clamp Backshell 180° 16/16S Shell Size Automotive
97-3057-8
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
97-3102A-16S(0850)
Backshell Adapter 180° Automotive
97-3106A-16S(0850)
Backshell 180° Anodize 16S Shell Size Black Aluminum Automotive