Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-18-1S
Alias/AKA:
U10-825810-01S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
The Amphenol IO part 97-18-1S is a highly reliable and durable Contact SKT Solder ST Automotive. It is designed to provide exceptional performance in automotive applications. This contact features a solder termination and a socket type configuration. With its superior craftsmanship and automotive-grade materials, it ensures excellent conductivity and stability even in harsh environments. The 97-18-1S Contact combines high-quality construction with easy installation, making it an ideal choice for various automotive soldering applications.
Search Keywords:
97181S
IN STOCK:
813
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$9.53
$238.250
50
$9.39
$469.500
100
$8.84
$884.000
250
$8.71
$2,177.500
500
$8.58
$4,290.000
1,000
+
$8.45
$8,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
35668
TERMINAL,SOLIS R 4 1/2
CET-F80-16
Insertion/Extraction Tool - Contact Size 15.
CIT-16
Insertion Tool For Circular Connectors - Size 16.
CIT-F80-16
Insertion Tool - MIL-DTL-5015 CB - CT - CA-COM & CA-COM-B Series Crimp Contact Circular Co...
300-107
Crimpers, Heavy Duty Solderless Lug Crimper