Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-20-15S
Alias/AKA:
U10-825811-15S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
The AMPHENOL IO part 97-20-15S is a reliable and durable Contact SKT Solder ST Automotive component. Designed for automotive applications, this solder contact socket ensures a secure and stable connection. With trusted AMPHENOL IO quality, you can count on this part for your automotive electrical needs.
Search Keywords:
972015S
IN STOCK:
89
Can Ship immediately
On Order:
175
can ship 1/31/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$26.23
$26.230
10
$18.77
$187.700
25
$17.97
$449.250
50
$16.79
$839.500
100
$15.33
$1,533.000
250
$14.50
$3,625.000
500
+
$14.19
$7,095.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
97-3106B-20(0850)
Split Backshell 180° 20 Shell Size Cadmium Aluminum Alloy Automotive Medical
97-3102A-14S(0850)
Backshell 180° 14 Shell Size Automotive
97-3102A-14S-7P
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive Medical
97-3106A-14S(0850)
Backshell 180° 14 Shell Size Automotive
MS3106A20-33P
Conn Cylindrical Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port Automotive