Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-28-15P
Alias/AKA:
U10-825814-15P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
The Amphenol IO part 97-28-15P is a Contact PIN with a solder termination designed for use in automotive applications. This high-quality pin ensures reliable and secure electrical connections, making it ideal for use in various automotive systems, including engine control units, transmission control modules, and more. With its robust construction and excellent performance, this contact pin offers exceptional durability and longevity in harsh automotive environments. Trust Amphenol IO for your automotive connectivity needs.
Search Keywords:
972815P
IN STOCK:
84
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$64.47
$64.470
5
$58.44
$292.200
7
$55.74
$390.180
13
$52.78
$686.140
19
$52.25
$992.750
25
+
$50.73
$1,268.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...
35668
TERMINAL,SOLIS R 4 1/2
SSC22ABA
Time Delay Relay - DPDT - 0.5 to 15 sec. Off Delay - 120VAC/VDC - Knob Adjust - 11 Pin Plu...
051-0212-300
051 Series Lens Cap Flat Back Frosted Green
051-1310-01-301
051 Series, screw term, 11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base