97-3057-10
Amphenol I/OConnector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-10
Alias/AKA:
U10-825939-010
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cable Clamp
Dimension:
28.58 x 30.15 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3057-10 is a connector accessory with a cable clamp that is designed for use in automotive applications. It is made from die-cast zinc alloy, which provides strength and durability. The olive drab/green chrome finish gives it a sleek and professional appearance. This straight connector accessory is easy to install and securely holds cables in place, ensuring optimal performance and reliability.
Search Keywords:
97305710
IN STOCK:
1,829
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
25
$6.12
$153.000
50
$5.93
$296.500
100
$5.80
$580.000
250
$5.58
$1,395.000
500
$5.20
$2,600.000
1,000
$5.09
$5,090.000
2,500
+
$5.02
$12,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS