Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1004
Alias/AKA:
U10-824810-004
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cable Clamp
Dimension:
20.19 x 21.39 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3057-1004 is a Backshell Clamp designed to provide strain relief and secure cable connections in industrial environments. This durable clamp features a reliable cable management solution for a variety of electrical applications. Easy to install and built to last, this backshell clamp ensures secure and efficient cable routing.
Search Keywords:
9730571004
IN STOCK:
963
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.742
$38.710
25
$4.787
$119.675
50
$4.739
$236.950
100
$4.692
$469.200
250
$4.645
$1,161.250
500
$4.598
$2,299.000
1,000
$4.552
$4,552.000
2,500
+
$4.507
$11,267.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
PX0911/02/P
Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer®
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...