97-3057-1004-1(621)
Amphenol I/OBackshell Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1004-1(621)
Alias/AKA:
C10-830984-004
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Clamp
Operating Temperature:
-55 to 125 °C
Dimension:
20.19 x 21.39 mm
Backshell Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Search Keywords:
97305710041621
IN STOCK:
77
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$9.25
$231.250
50
$9.05
$452.500
100
$7.79
$779.000
250
$7.63
$1,907.500
500
$7.48
$3,740.000
1,000
+
$7.37
$7,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
97-3106A-10SL-4S(946)
Circular Connector - Plug - Female Sockets - 2 Positions - 10SL-04 Insert Arrangement - Th...
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
E68-00A
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL
SPB604
Connector Accessories - Straddle Plate - Straight - Brass - Tin Finish.
2902853
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T...