97-3057-1007-1
Amphenol I/OCable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1007-1
Alias/AKA:
U10-824811-007
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Cable Clamp
Dimension:
21.59 x 25.27 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3057-1007-1 is a high-quality cable clamp backshell designed for automotive applications. It features a sturdy 180° design and is suitable for use with 12SL, 14, and 14S shell sizes. Made from chromate zinc alloy die-cast material, this backshell ensures excellent durability and resistance to abrasion, impact, and corrosion. Its superior construction guarantees reliable performance and secure cable connections in automotive environments. Upgrade your automotive wiring with the Amphenol IO 97-3057-1007-1 cable clamp backshell for enhanced reliability and longevity.
Search Keywords:
97305710071
IN STOCK:
787
Ships today, if you order in
On Order:
1,500
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.80
$39.000
25
$4.56
$114.000
100
$4.42
$442.000
250
$4.36
$1,090.000
500
$4.29
$2,145.000
1,000
$4.23
$4,230.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
3051/1-RD001
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
182641-1
17-14 CPC SQ FLANGE RECPT RS
182649-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 14 Contacts - Thermoplastic - Glass...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.