help desk software
DATA SHEET

97-3057-1007-1(621)

Amphenol I/O

Backshell With Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1007-1(621)
Alias/AKA:
C10-830984-007
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Cable Clamp
Dimension:
21.59 x 25.27 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3057-1007-1(621) is a high-quality backshell designed to provide excellent cable strain relief and environmental protection. It features a durable construction with a clamp and bushing made of zinc die cast alloy, ensuring maximum strength and resistance to corrosion. The rubber black zinc alloy finish adds a sleek and professional look. This backshell is perfect for applications requiring secure cable management and a reliable connection.
Search Keywords:
97305710071621
IN STOCK: 58
Can Ship immediately
On Order:
3,104   can ship 12/2/24 
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.95
$54.750
25
$7.14
$178.500
50
$6.79
$339.500
100
$6.36
$636.000
250
$6.24
$1,560.000
500
$6.12
$3,060.000
1,000 +
$6.03
$6,030.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides