97-3057-1008-1
Amphenol I/OCable Clamp Backshell 180° 16/16S Shell Size Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1008-1
Alias/AKA:
U10-824811-008
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Clamp
Dimension:
23.37 x 28.45 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3057-1008-1 is a cable clamp backshell designed for 180° routing of cables in automotive applications. With a shell size of 16/16S, this backshell provides secure cable management and strain relief. It is a reliable solution for ensuring the integrity and longevity of cable connections in automotive environments.
Search Keywords:
97305710081
IN STOCK:
599
Can Ship immediately
On Order:
1,635
can ship 11/22/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$8.06
$403.000
100
$7.77
$777.000
250
$7.52
$1,880.000
500
$7.38
$3,690.000
1,000
$7.26
$7,260.000
2,500
$6.29
$15,725.000
5,000
$6.20
$31,000.000
7,500
+
$6.11
$45,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350779-1
04P UMNL PLUG HSG
350780-1
04P UMNL CAP HSG
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
D7C0106N-60
Open Frame Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Non-Shorting - 2.25A@28VD...
APC-12-350
AC-DC Single output LED driver Constant Current (CC); Output 00.35A at 9-36Vdc