97-3057-1012(621)
Amphenol I/OBackshell With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1012(621)
Alias/AKA:
C10-823955-012
RoHS:
Yes
HTS:
8547900030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Clamp
Dimension:
23.55 x 35.64 mm
Operating Temperature:
-55 to 125 °C
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive
Search Keywords:
9730571012621
IN STOCK:
1,536
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$6.27
$156.750
50
$6.17
$308.500
100
$5.99
$599.000
250
$5.49
$1,372.500
500
$5.41
$2,705.000
1,000
$4.47
$4,470.000
2,500
+
$3.86
$9,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
W58-XB1A4A-6
Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC
97-3057-1010(621)
Connector Accessories With Cable Clamp Straight Zinc Die Cast Alloy Black Zinc Alloy Autom...
97-3057-1016(621)
Cable Clamp Backshell 180° Zinc Alloy Die Cast Automotive
97-3057-1008(621)
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive