Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1016-1
Alias/AKA:
U10-824811-016
RoHS:
No
HTS:
8538908080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Clamp
Dimension:
25.78 x 42.75 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO 97-3057-1016-1 Shrink Boot Adapter Clamp is a high-quality solution for securely attaching shrink boot adapters to connectors. This adapter clamp is specifically designed to ensure a snug fit, providing excellent strain relief and protection against dust, moisture, and other contaminants. It is made with durable materials to withstand challenging environmental conditions, making it ideal for various industrial applications. Simplify your connector installations with the reliable and efficient 97-3057-1016-1 Shrink Boot Adapter Clamp from Amphenol IO.
Search Keywords:
97305710161
IN STOCK:
662
Can Ship immediately
On Order:
231
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.52
$67.600
25
$6.55
$163.750
50
$6.23
$311.500
100
$6.13
$613.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
$5.86
$5,860.000
2,500
+
$5.77
$14,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
B15322
Switch Access Toggle Switch Boot Seal
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
XA1E-BV304-R
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
7565K7
Toggle Switch ON None ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thread...
RJS1K0E
Res Wirewound Rheostat 1K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...