help desk software
DATA SHEET

97-3057-10-6

Amphenol I/O

Connector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-10-6
Alias/AKA:
U10-825939-101
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Cable Clamp
Dimension:
28.58 x 30.15 mm
Operating Temperature:
-55 to 125 °C
The AMPHENOL IO part 97-3057-10-6 is a high-quality connector accessory with a cable clamp that is ideal for automotive applications. The straight design is made of durable die-cast zinc alloy in an olive drab/green chrome finish, ensuring both strength and style. This reliable accessory is designed to securely connect cables in automotive settings, making it a practical and effective choice for professionals in the industry.
Search Keywords:
973057106
IN STOCK: 298
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$10.01
$250.250
50
$9.49
$474.500
100
$8.91
$891.000
250
$8.78
$2,195.000
500
$8.65
$4,325.000
1,000 +
$8.52
$8,520.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides