97-3057-12
Amphenol I/OBackshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-12
Alias/AKA:
U10-825939-012
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Cable Clamp
Dimension:
30.15 x 34.93 mm
Operating Temperature:
-55 to 125 °C
The AMPHENOL IO part 97-3057-12 is a reliable and durable backshell with a cable clamp, designed for automotive applications. Made of high-quality die-cast zinc alloy in an olive drab/green chrome finish, this backshell offers superior protection and strain relief for your cables. The straight design allows for easy installation and a secure connection. Trust AMPHENOL IO for all your automotive wiring needs.
Search Keywords:
97305712
IN STOCK:
684
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$6.85
$171.250
50
$6.71
$335.500
100
$6.46
$646.000
250
$6.29
$1,572.500
500
$6.02
$3,010.000
1,000
+
$5.93
$5,930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides