97-3057-8
Amphenol I/OBackshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-8
Alias/AKA:
U10-825939-008
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Clamp
Operating Temperature:
-55 to 125 °C
Dimension:
28.58 x 26.97 mm
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
Search Keywords:
9730578
IN STOCK:
426
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.59
$62.950
25
$7.15
$178.750
50
$7.00
$350.000
100
$6.76
$676.000
250
$6.62
$1,655.000
500
$6.53
$3,265.000
1,000
+
$6.43
$6,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
0001.2507
Fuse - Cartridge - Time Delay - 2 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
9510-CHR-100
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 9.34m...
97-3057-10-6
Connector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrom...
97-16S-1P
Contact PIN Solder ST Automotive