help desk software
DATA SHEET

97-3100A-14S-2S(946)

Amphenol I/O

Conn Cylindrical Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-14S-2S(946)
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
14S-2
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Automotive
Search Keywords:
973100A14S2S946
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty:
14
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.44
$52.440
5
$51.65
$258.250
10
$50.88
$508.800
14
$50.11
$701.540
28
$30.83
$863.240
42
$24.42
$1,025.640
55 +
$23.93
$1,316.150
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models