97-3100A-14S-6P
Amphenol I/OConn Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-14S-6P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port Automotive Medical
Search Keywords:
973100A14S6P
IN STOCK:
58
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$41.45
$82.900
10
$30.28
$302.800
25
$25.15
$628.750
64
+
$22.12
$1,415.680
Please Note:
Item may be subject to tariff fee if shipping within the United States