97-3100A-14S-7S
Amphenol I/OConn Cylindrical Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-14S-7S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
14S-7
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Automotive
Search Keywords:
973100A14S7S
IN STOCK:
88
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$17.16
$34.320
10
$14.89
$148.900
25
$13.82
$345.500
90
+
$13.19
$1,187.100