97-3100A-16S-1S
Amphenol I/OConn Cylindrical Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-16S-1S
Alias/AKA:
U10-820008-01S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port Automotive
Search Keywords:
973100A16S1S
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$27.14
$27.140
10
$14.41
$144.100
25
$13.07
$326.750
64
+
$12.83
$821.120
Please Note:
Item may be subject to tariff fee if shipping within the United States