97-3100A-18-1P
Amphenol I/OConn Cylindrical Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-18-1P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port Automotive
Search Keywords:
973100A181P
IN STOCK:
42
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$36.28
$72.560
10
$29.70
$297.000
25
$26.18
$654.500
54
+
$25.41
$1,372.140
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides