97-3100A-18-1S
Amphenol I/OConn Cylindrical Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3100A-18-1S
Alias/AKA:
U10-820010-01S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port Automotive
Search Keywords:
973100A181S
IN STOCK:
44
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$54.62
$109.240
10
$29.84
$298.400
25
$26.98
$674.500
63
+
$26.42
$1,664.460
Please Note:
Item may be subject to tariff fee if shipping within the United States