97-3101A-14S-1S
Amphenol I/OConn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S-1S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-1
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords:
973101A14S1S
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$44.16
$88.320
5
$30.63
$153.150
10
$15.30
$153.000
22
+
$14.55
$320.100
Please Note:
Item may be subject to tariff fee if shipping within the United States