97-3101A-14S-5S
Amphenol I/OConn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S-5S
Alias/AKA:
U10-820026-05S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Search Keywords:
973101A14S5S
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$46.88
$140.640
5
$36.51
$182.550
7
+
$18.25
$127.750
Please Note:
Item may be subject to tariff fee if shipping within the United States