97-3101A-14S-5S(946)
Amphenol I/OConn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S-5S(946)
RoHS:
Yes
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
973101A14S5S946There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
14 Weeks