97-3101A-14S(689)(0850)
Amphenol I/OSolid Strain Relief Backshell 180° Electroless Nickel 14S Shell Size Aluminum Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S(689)(0850)
Alias/AKA:
C10-830206-000
RoHS:
Yes
HTS:
8536695050
COO:
CN
Supplier Standard Pack:
25
Type:
Backshells1087
Shell Size:
14S1086
Angular Function:
1801072°
Operating Temperature:
-55 to 125 °C
Connector Type:
Connector Circular1075
Body Material:
Aluminum1073
Dimension:
36.52mm mm
The Amphenol IO part 97-3101A-14S(689)(0850) is a highly reliable and durable solid strain relief backshell designed for demanding automotive applications. With a 180° angle and Electroless Nickel finish, this backshell ensures secure and long-lasting connections. The 14S shell size is perfectly suited for use in automotive environments where space is limited. Made from high-quality aluminum, it provides excellent protection against impacts and vibrations. Trust in Amphenol IO to provide you with a superior solution for your automotive connectivity needs.
Search Keywords:
973101A14S6890850
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.33
$33.330
10
$22.43
$224.300
25
$20.52
$513.000
50
$19.57
$978.500
100
$15.94
$1,594.000
250
$15.57
$3,892.500
500
+
$15.34
$7,670.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
9928890012
AC/DC Power Supply Single-OUT 12V 1.5A 18W
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...