97-3101A-14S-6P
Amphenol I/OConn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S-6P
Alias/AKA:
U10-820026-06P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
Search Keywords:
973101A14S6P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$45.55
$91.100
5
$35.48
$177.400
7
+
$17.72
$124.040
Please Note:
Item may be subject to tariff fee if shipping within the United States