97-3101A-16S-1S
Amphenol I/OConn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-16S-1S
Alias/AKA:
U10-820028-01S
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Search Keywords:
973101A16S1S
IN STOCK:
35
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$39.26
$78.520
10
$28.37
$283.700
25
$27.41
$685.250
67
+
$26.73
$1,790.910
Please Note:
Item may be subject to tariff fee if shipping within the United States