97-3101A-18(0850)
Amphenol I/OBackshell Cable Receptacle Solid Shell Size 18 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-18(0850)
Alias/AKA:
U10-821630-000
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Backshells
The Amphenol IO part 97-3101A-18(0850) is a high-quality backshell cable receptacle with a solid shell design, specifically designed for reliable and secure connections. With a shell size of 18, this backshell ensures a perfect fit for your cable assembly needs. Whether you are looking for a solution in industrial, military, or aerospace applications, this Amphenol IO backshell provides excellent strain relief, enhances cable integrity, and offers optimal protection against environmental factors. Invest in the 97-3101A-18(0850) to ensure efficient and durable cable management.
Search Keywords:
973101A180850
IN STOCK:
525
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.29
$71.450
25
$12.49
$312.250
50
$12.30
$615.000
100
$11.62
$1,162.000
250
$11.02
$2,755.000
500
$10.76
$5,380.000
1,000
+
$10.59
$10,590.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BU-60U
Alligator Steel Clip - 10 Amp
BK/S500-6.3-R
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass
97-18-12P
Contact PIN Solder ST Automotive
V23057A0006A401
Power Relay 24VDC 15A SPDT(28x25x10.8)mm THT
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...