97-3101A-18-11S
Amphenol I/OConn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-18-11S
Alias/AKA:
U10-820030-11S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-11
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
973101A1811S
IN STOCK:
25
Ships today, if you order in
On Order:
14
can ship 11/13/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$48.81
$48.810
10
$34.12
$341.200
25
$30.54
$763.500
49
+
$28.31
$1,387.190
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
FSPDB3A
Power Distribution Block - Finger Safe - 4 Input - 16 Output - 175 A - FSPDB Series - DIN ...
A420-066029-00
DC Tubular Solenoid