97-3101A-18-1P
Amphenol I/OConn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-18-1P
Alias/AKA:
U10-820030-01P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Search Keywords:
973101A181P
IN STOCK:
66
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$73.85
$147.700
10
$24.17
$241.700
25
$22.95
$573.750
100
$21.80
$2,180.000
114
+
$20.72
$2,362.080
Please Note:
Item may be subject to tariff fee if shipping within the United States