97-3101A-20-16S
Amphenol I/OConn Cylindrical Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-20-16S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-16
Number of Contacts:
9
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.89
$35.890
10
$33.27
$332.700
25
$33.11
$827.750
46
+
$29.68
$1,365.280
Please Note:
Item may be subject to tariff fee if shipping within the United States