97-3101A-20-27S
Amphenol I/OConn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-20-27S
Alias/AKA:
U10-820031-27S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-27
Number of Contacts:
14
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive
Search Keywords:
973101A2027S
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.95
$35.950
5
$24.98
$124.900
10
$23.40
$234.000
31
+
$21.55
$668.050
Please Note:
Item may be subject to tariff fee if shipping within the United States