help desk software
DATA SHEET

97-3101A-20-29P

Amphenol I/O

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-20-29P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive
Search Keywords:
973101A2029P
IN STOCK: 42
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.32
$41.320
10
$31.03
$310.300
25
$30.88
$772.000
43 +
$27.82
$1,196.260
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models