97-3102A-10SL-3P(946)
Amphenol I/OConn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-10SL-3P(946)
Alias/AKA:
C93-830342-03P
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
IN STOCK:
14
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$12.84
$25.680
12
$6.83
$81.960
27
$6.80
$183.600
501
$6.69
$3,351.690
1,002
+
$6.64
$6,653.280
Please Note:
Item may be subject to tariff fee if shipping within the United States