97-3102A-10SL-4P
Amphenol I/OConn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-10SL-4P
Alias/AKA:
U10-820042-04P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive Medical
Search Keywords:
973102A10SL4P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$45.48
$90.960
10
$14.55
$145.500
25
$13.83
$345.750
83
+
$13.15
$1,091.450
Please Note:
Item may be subject to tariff fee if shipping within the United States