97-3102A-10SL-4P(946)
Amphenol I/OConn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-10SL-4P(946)
Alias/AKA:
C93-830342-04P
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$34.85
$34.850
10
$31.76
$317.600
25
$30.93
$773.250
50
$30.10
$1,505.000
100
+
$29.87
$2,987.000
Please Note:
Item may be subject to tariff fee if shipping within the United States