97-3102A-12S-3P
Amphenol I/OConn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-12S-3P
Alias/AKA:
U10-820043-03P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12S-3
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Search Keywords:
973102A12S3P
IN STOCK:
5
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$11.56
$23.120
10
$9.26
$92.600
25
+
$8.26
$206.500
Please Note:
Item may be subject to tariff fee if shipping within the United States