Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-14S(0850)
Alias/AKA:
U10-821646-000
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shell
Dimension:
N/A
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3102A-14S(0850) is an automotive backshell designed for versatile cable management and protection. With a 180° rotation, this backshell allows for efficient routing and organization of cables in your automotive application. It is specifically designed to fit Shell Size 14 connectors, providing a secure and reliable connection. Made with high-quality materials, this backshell ensures durability and long-lasting performance. Upgrade your automotive wiring system with the Amphenol IO backshell for enhanced cable management and protection.
Search Keywords:
973102A14S0850
IN STOCK:
701
Ships today, if you order in
On Order:
1,000
can ship 1/31/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$3.94
$197.000
100
$3.66
$366.000
250
$3.58
$895.000
500
$3.41
$1,705.000
1,000
$3.32
$3,320.000
2,500
$3.27
$8,175.000
5,000
$3.22
$16,100.000
7,500
+
$3.17
$23,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
24-6337-0039
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
TYB2315MX
Cable Ties, Dome Top Polyamide 6/6 Black 38.1mm Bulk
BZ-2RQ77
MICRO SWITCH™ Basic Switches: BZ Series - SPDT - 15A@250Vac/Vdc w/1PA2 Boot & Mtg Hdwr Kit