97-3102A-14S-5P
Amphenol I/OConn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-14S-5P
Alias/AKA:
U10-820046-05P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive
Search Keywords:
973102A14S5P
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$24.82
$74.460
5
$23.55
$117.750
10
+
$18.34
$183.400
Please Note:
Item may be subject to tariff fee if shipping within the United States