97-3102A-14S-7P
Amphenol I/OConn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-14S-7P
Alias/AKA:
U10-820046-07P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-7
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive Medical
Search Keywords:
973102A14S7P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$20.14
$40.280
10
$13.89
$138.900
25
$13.74
$343.500
50
$13.03
$651.500
101
+
$11.51
$1,162.510
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
97-3102A-14S(0850)
Backshell 180° 14 Shell Size Automotive
97-3106A-14S(0850)
Backshell 180° 14 Shell Size Automotive
97-3106B-20(0850)
Split Backshell 180° 20 Shell Size Cadmium Aluminum Alloy Automotive Medical
97-20-15S
Contact SKT Solder ST Automotive
MS3106A20-33P
Conn Cylindrical Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port Automotive