97-3102A-14S-9P
Amphenol I/OConn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-14S-9P
Alias/AKA:
U10-820046-09P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-9
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Search Keywords:
973102A14S9P
IN STOCK:
10
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$11.97
$35.910
25
$10.75
$268.750
100
$9.33
$933.000
131
$9.23
$1,209.130
500
$9.14
$4,570.000
1,000
+
$7.26
$7,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3345P-1-501
Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-H...
LCM-S02004DSF
Character Display STN Transflective 20Char x 4Line 16-Pin Bulk
PIC18F4431-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - ...
MC102822004JE
Res Thick Film 2M Ohm 5% 1.5W ±50ppm/°C Pad SMD
G3VM-355CR
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Stick