97-3102A-16-10P
Amphenol I/OConn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-16-10P
Alias/AKA:
U10-820049-10P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-10
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Search Keywords:
973102A1610P
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$19.46
$58.380
5
$15.15
$75.750
10
$12.62
$126.200
24
+
$11.53
$276.720
Please Note:
Item may be subject to tariff fee if shipping within the United States