97-3102A-16-11S
Amphenol I/OConn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-16-11S
Alias/AKA:
U10-820049-11S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-11
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Search Keywords:
973102A1611S
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4
$33.42
$133.680
10
$13.70
$137.000
25
$12.52
$313.000
71
+
$11.90
$844.900
Please Note:
Item may be subject to tariff fee if shipping within the United States