Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-16S(0850)
Alias/AKA:
U10-821648-000
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Circular
Body Material:
N/A
Dimension:
N/A
Backshell Adapter 180° Automotive
Search Keywords:
973102A16S0850
IN STOCK:
1,711
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$4.99
$249.500
100
$4.92
$492.000
250
$4.84
$1,210.000
500
$4.77
$2,385.000
1,000
$4.70
$4,700.000
2,500
$4.63
$11,575.000
5,000
$4.56
$22,800.000
7,500
+
$4.49
$33,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS