97-3102A-16S-1S
Amphenol I/OConn Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-16S-1S
Alias/AKA:
U10-820048-01S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
The Amphenol IO part 97-3102A-16S-1S is a versatile circular connector suitable for various automotive applications. It features a solder cup socket with 7 positions, allowing for secure and reliable connections. Designed to be mounted on a box or panel, this connector can effectively transfer signals or power between different components. Its automotive-grade build ensures durability, making it suitable for harsh environments. With 1 port and 7 terminals, this Amphenol IO connector is an ideal choice for automotive professionals seeking a dependable solution.
Search Keywords:
973102A16S1S
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.23
$21.230
2
$19.30
$38.600
25
$15.48
$387.000
100
+
$13.21
$1,321.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
D100K100
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
D3V-11G31-1C25-K
Reliable basic switch with external lever - 11A (AC) - 6A (DC)– 250V -Contact gap 0.5 mm -...
G6B-2114P-US-DC24
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
97-3102A-18-12S
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
97-3106A-18-11P
Circular Connector - Plug - Male Pins - 5 Positions - Insert Arrangement 18-11 - Backshell...