97-3102A-16S-8S(946)
Amphenol I/OConn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-16S-8S(946)
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-8
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive
Search Keywords:
973102A16S8S946
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$36.28
$36.280
5
$35.74
$178.700
10
$35.20
$352.000
20
$34.67
$693.400
40
$21.34
$853.600
60
$16.89
$1,013.400
79
+
$16.55
$1,307.450
Please Note:
Item may be subject to tariff fee if shipping within the United States