97-3102A-18-16P
Amphenol I/OConn Cylindrical Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-18-16P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-16
Number of Contacts:
1
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
4200,3000 VDC|VAC
Conn Cylindrical Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
Search Keywords:
973102A1816P
IN STOCK:
62
Ships today, if you order in
On Order:
100
can ship 11/29/24
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$22.22
$44.440
10
$16.45
$164.500
25
$15.56
$389.000
68
+
$15.00
$1,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States