help desk software
DATA SHEET

97-3102A-18-1S(946)

Amphenol I/O

Conn Cylindrical Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-18-1S(946)
Alias/AKA:
C93-830350-01S
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive
Search Keywords:
973102A181S946
IN STOCK: 0
Factory Lead-Time
14 Weeks
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models